Eaton S500-8-R

Fuse; Cylinder; Fast Acting; 8A; Dims 5x20mm; Glass; Cartridge; 250VAC; Clip
$ 2.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S500-8-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages13 years ago

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-41.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse520101
Fuse, 10 Amps, 300VAC/DC
Littelfuse0217010.HXP
FUSE GLASS 10A 250VAC 5X20MM / 10 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Fuse, Cartridge, Fast Acting, 10 A, 250 VAC, 6.3mm x 32mm, 1/4 x 1-1/4, AGC
Schurter0853.0551
COVER, TRANSPARENT, NOT FOR REFLOW, UL94V-0, FOR OGN, OGN-SMD 5X20MM FUSEHOLDERS
Schurter0031.1661
Fuse Slot Knob Cap, 6.3mm x 32mm, IP40, For FEU, FEU (Med), FAU, FAC Series Fuse Holders

Descriptions

Descriptions of Eaton S500-8-R provided by its distributors.

Fuse;Cylinder; Fast Acting; 8A; Dims 5x20mm; Glass; Cartridge; 250VAC; Clip
Fuse, Cartridge, Fast Acting, 8 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, S500
FuseCartridge Fast Acting 8A 250V HolderCartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
Fuse, Quick Blow, 8A; Blow Characteristic:Fast Acting; Fuse Current:8A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:-; Product Range:S500 Series; Breaking Capacity Current Ac:35A; Svhc:No Svhc Rohs Compliant: Yes |Eaton Bussmann S500-8-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S500-8R
  • S5008R