Eaton S500-160-R

Fuse Cartridge Fast Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
$ 3.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S500-160-R.

IHS

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-76.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3403.0267.11
Electric Fuse, Time Lag Blow, 0.2A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0267.23
Electric Fuse, Time Lag Blow, 0.2A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Fuse Micro 0.2A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Schurter3403.0159
125V 250V 200mA 200mA 10.1mm
Bel FuseRST 200
Fuse Micro 0.2A 250V Slow Blow 2-Pin Radial Through Hole
Fuse Cartridge Fast Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE

Descriptions

Descriptions of Eaton S500-160-R provided by its distributors.

Fuse Cartridge Fast Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
Fuse;Cylinder;Fast Acting;0.16A;Dims 5.2x20mm;Glass;Cartridge;250VAC;Clip
Fuse Miniature 0.16A 250V Fast 2-Pin Cartridge Holder
Electric Fuse, Fast Blow, 0.16A, 250VAC, 35A (IR), Inline/holder
S500-160-R Cooper Bussmann S500 160mA BUSS FUSE
Glass Fuse, 160mA, 35A at 250V AC, 5 PK
Cartridge Fuses S500 160mA FUSE
Eaton , Eaton Bussman, 160mA, 250V , 5 x 20mm, F
FUSE GLASS 160MA 250VAC 5X20MM
FUSE, QUICK BLOW, 160MA; Blow Characteristic: Fast Acting; Fuse Current: 160mA; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: -; Product Range: S500 Series; Breaking Capacity Current AC: 35A; SVHC:

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S500160R