Eaton PTR060V0375-BK

PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 60VDC 40A 3.2W 24s 0.03Ohm Radial 28.4 X 3mm Bag Automotive
$ 0.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PTR060V0375-BK.

IHS

Datasheet4 pages9 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-7.26%

Alternate Parts

Price @ 1000
$ 0.669
$ 0.693
Stock
230
1,231
Authorized Distributors
6
6
Hold Current
3.75 A
3.75 A
Trip Current
7.5 A
7.5 A
Max Voltage Rating (DC)
60 V
60 V
Max Current Rating
40 A
40 A
Resistance
30 mΩ
30 mΩ
Time to Trip
24 s
24 s

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 72V 40A 3.2W 24s 0.03Ohm Radial 23.51 X 3.1 X 29.51mm Bag Automotive
BournsMF-RX375
FUSE, PTC, RADIAL, 60V MAX, 40 AMPS, 0.05 OHMS MAX @ 23DEGC | Bourns MF-RX375
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 72V 40A 3.2W 24s 0.03Ohm Radial 23.51 X 3.1 X 29.51mm T/R Automotive
Littelfuse60R375XH
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 60VDC 40A 3.2W 24s 0.03Ohm Radial 26.3 X 3.1mm Bulk Automotive
TE ConnectivityRKEF375
PTC Resettable Fuse, 0.017ohm, Through Hole Mount
Littelfuse72R375XH
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 72VDC 40A 3.2W 24s 0.03Ohm Radial 26.3 X 3.1mm Bulk

Descriptions

Descriptions of Eaton PTR060V0375-BK provided by its distributors.

PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 60VDC 40A 3.2W 24s 0.03Ohm Radial 28.4 X 3mm Bag Automotive
Radial Resettable Fuse, PPTC, PTR060V, 60 VDC, 3.75 A, 7.5 A, 24 s, Round
PTC Resettable Fuse, 0.03ohm, Through Hole Mount
Pptc Radial 60V 3.75A Bk & Straight/Cooper Bussmann |Eaton Bussmann PTR060V0375-BK
PTC RESET FUSE 60V 3.75A RADIAL
PTR060V0375-BK, EATON ELECTRONICS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTR060V0375BK