Littelfuse 60R375XH

PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 60VDC 40A 3.2W 24s 0.03Ohm Radial 26.3 X 3.1mm Bulk Automotive
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R375XH.

IHS

Datasheet7 pages4 years ago

Burklin Elektronik

ODG (Origin Data Global)

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+21.98%

CAD Models

Download Littelfuse 60R375XH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse72R375XH
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 72VDC 40A 3.2W 24s 0.03Ohm Radial 26.3 X 3.1mm Bulk
TE ConnectivityRXEF375K
Radial Lead Resettable Fuses Radial Lead 3.75A 72V 40A Imax
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 60VDC 40A 3.2W 24s 0.03Ohm Radial 28.4 X 3mm Bag Automotive
Bel Fuse0ZRC0375FF1A
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 90VDC 40A 3.2W 24s 0.03Ohm Radial 28.5 X 3.1mm Bulk Automotive
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 72V 40A 3.2W 24s 0.03Ohm Radial 23.51 X 3.1 X 29.51mm Bag Automotive
BournsMF-RX375
FUSE, PTC, RADIAL, 60V MAX, 40 AMPS, 0.05 OHMS MAX @ 23DEGC | Bourns MF-RX375

Descriptions

Descriptions of Littelfuse 60R375XH provided by its distributors.

PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 60VDC 40A 3.2W 24s 0.03Ohm Radial 26.3 X 3.1mm Bulk Automotive
PTC Resettable Fuse 40A 24s 60VDC 0.03 Ohm Radial Bulk
Avnet Japan
PTC Resettable Fuse, 0.03ohm, Through Hole Mount
60R Series 60 V 3.75 A Ø 7.4 x 3.1 mm Radial Lead POLYFUSE® Resettable PTC
RESETTABLE FUSE, 60VDC, 40A, RADIAL; Thermistor Mounting: Through Hole; Product Range: POLYFUSE 60R Series; Holding Current: 3.75A; Tripping Current: 7.5A; Voltage Rating: 60VDC; Operating Temperature Min: -40°C; Operating Tem
PPTC RESETTABLE FUSE, ROUND, 40A, 60VDC; Product Range:POLY-FUSE 60R Series; Voltage Rating:60VDC; Holding Current:3.75A; Trip Current:7.5A; Time to Trip:24s; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:10.2mm; Length:- RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN