Bourns MF-RX375

Fuse, Ptc, Radial, 60V Max, 40 Amps, 0.05 Ohms Max @ 23DEGC | Bourns MF-RX375
$ 0.714
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-RX375.

IHS

Datasheet7 pages6 years ago

JRH Electronics

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-09-26
LTD Date2020-12-19

Related Parts

PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 72V 40A 3.2W 24s 0.03Ohm Radial 23.51 X 3.1 X 29.51mm Bag Automotive
PTC Resettable Fuse, 0.03ohm, Through Hole Mount
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 72V 40A 3.2W 24s 0.03Ohm Radial 23.51 X 3.1 X 29.51mm T/R Automotive
Littelfuse60R375XH
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 60VDC 40A 3.2W 24s 0.03Ohm Radial 26.3 X 3.1mm Bulk Automotive
Littelfuse72R375XH
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 72VDC 40A 3.2W 24s 0.03Ohm Radial 26.3 X 3.1mm Bulk
Bel Fuse0ZRC0375FF1A
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 90VDC 40A 3.2W 24s 0.03Ohm Radial 28.5 X 3.1mm Bulk Automotive

Descriptions

Descriptions of Bourns MF-RX375 provided by its distributors.

FUSE, PTC, RADIAL, 60V MAX, 40 AMPS, 0.05 OHMS MAX @ 23DEGC | Bourns MF-RX375
PTC Resettable Fuse, 60V, 0.03ohm, Through Hole Mount
Radial Resettable Fuse, PPTC, MF-RX, 60 V, 3.75 A, 7.5 A, 24 s, Round
PTC Resettable Fuse 40A 60V Bulk
Radial Lead Resettable Fuses 60Volt 40Amps Hold3.75A Trip 7.5A
FUSE, PTC RESET, 60V, 3.75A, RADIAL; Hol; FUSE, PTC RESET, 60V, 3.75A, RADIAL; Holding Current:3.75A; Tripping Current:7.5A; Initial Resistance Max:0.05ohm; Operating Voltage:60V; Series:MF-RX; PTC Fuse Case:Radial Leaded; External Depth:3.1mm; Initial Resistance Min:0.03ohm
Product Range:mf-Rx Series; Voltage Rating:60Vdc; Holding Current:3.75A; Tripping Current:7.5A; Time To Trip:24S; Fuse Shape:rectangular; Current Rating Max:40A; Lead Spacing:10.2Mm; Diameter:-; Length:28.4Mm; Thickness:3.1Mm Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-RX375.