Eaton OSD80

Eaton Bussmann Low Voltage BS OSD 80A 500V AC BS88 gG FUSE - OSD80
$ 183.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton OSD80.

IHS

Datasheet1 page27 years ago

Inventory History

3 month trend:
-81.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonJJS-100
Fuse, Class T; Fast Acting; 100 A; 600 VAC; 0.75 in. 0.04; 2.95 in. 0.04
Eaton100FE
100A 690V Ac Type T Fuse(100Fea = 100Fe) Rohs Compliant: Yes |Eaton Bussmann 100FE
Eaton Bussmann High Speed Square Body 100A 690V IEC aR 000U/80 SQUAREBODY - 170M1317
Littelfuse0JTD100.V
Fuse Class J Slow Blow Acting 100A 600V Bolt Tap 28.6 X 66.7mm CSA/UL
FUSE, GR, 100A
EatonC22M100
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 100A AM 50 - C22M100

Descriptions

Descriptions of Eaton OSD80 provided by its distributors.

Eaton Bussmann Low Voltage BS OSD 80A 500V AC BS88 gG FUSE - OSD80
Electric Fuse, 80A, 550VAC, 80000A (IR), Inline/holder
Fuse HRC 80A 550V 2-Pin Tap Bolt
FUSE, HRC, BOLTED TAG, 80A, 500VAC ROHS COMPLIANT: YES
Industrial Low Voltage BS88 fuse: 80A - 550V
FUSE CRTRDGE 80A 550VAC CYLINDR
Eaton , Bussmann, 80A, 500V , 95mm
OSD80, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN