Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 100FE

100A 690V Ac Type T Fuse(100Fea = 100Fe) Rohs Compliant: Yes |Eaton Bussmann 100FE
$ 156.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 100FE.

IHS

Datasheet9 pages11 years ago
Datasheet6 pages18 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Inventory History

3 month trend:
-23.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

LittelfuseL70S125.V
Electric Fuse, Very Fast Blow, 125A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S100.V
650V 700V Quick fuse Cartridge 100A Bracket mounting,threaded mounting 73mm(Length)
LittelfuseL70S080.V
Electric Fuse, Very Fast Blow, 80A, 700VAC, 650VDC, 200000A (IR), Inline/holder
FWH Series Fast-Acting 500 V 125 A Ø29.36x46.63 mm Ferrule Style High Speed Fuse
Eaton120FEE
Eaton Fast Blow Fuse, Eaton Bussmanseries, 120ACurrent, 690V, 94mmtotal length
Fuse Limiter 125A 690V 2-Pin Tap Bolt

Descriptions

Descriptions of Eaton 100FE provided by its distributors.

100A 690V Ac Type T Fuse(100Fea = 100Fe) Rohs Compliant: Yes |Eaton Bussmann 100FE
Bussman series high speed British standard fuse 100A, 690 VAC/500 VDC (IEC), 10PK
Fuse, High Rupturing Capacity (HRC), FE, 100 A, Bolted Tag, 500 VDC, 700 VAC
Fast Acting Semiconductor Cylindrical Fuse 100A 200kA IR AC
Fuse British Standard 100A 690V Bolt 48 X 17.1 X 19.1mm Carton UL
FUSE, VERY FAST ACTING. 100A 690 VAC/VDC, BOLT TERM, TYPE T, FE SERIES
Electric Fuse, 100A, 700VAC, 500VDC, 200000A (IR), Inline/holder
FE Series 500 V 100 A Ø 17.1 x 48 mm Stud Mount Fuse
500V 690V 470A²S Cartridge 100A Bracket mounting,threaded mounting 48mm(Length)
Eaton Bussmann High Speed BS 100A 690V IEC AC BS88 HIGH SPEED FU - 100FE
FUSE 100A 690VAC TYPE T BRITISH
FUSE CRTRDGE 100A 690VAC/500VDC
100FE, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100 FE