Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 170M1317

Eaton Bussmann High Speed Square Body 100A 690V IEC aR 000U/80 SQUAREBODY - 170M1317
$ 148.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M1317.

IHS

Datasheet3 pages15 years ago

Verical

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.58%

Alternate Parts

Price @ 1000
$ 148.175
$ 156.873
$ 156.873
Stock
5,956
21,704
21,704
Authorized Distributors
6
6
6
Current Rating
100 A
100 A
100 A
Voltage Rating (AC)
700 V
700 V
700 V
Voltage Rating (DC)
-
-
-
Mount
Bolt, Stud
Bolt, Stud
Bolt, Stud

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Eaton Bussmann High Speed Square Body FUSE 125A 690V 000/80 AR UC - 170M1368
Eaton Bussmann High Speed Square Body 125A 690V aR 000TN/80 TYPE T IND. F - 170M1418
FWH Series Fast-Acting 500 V 125 A Ø29.36x46.63 mm Ferrule Style High Speed Fuse
LittelfuseJLLS110.X
Fuse Class T Fast Acting 110A 600V Bolt Plug 42.1 X 27mm CSA/UL
MersenT331079
Fuse Holder, 690 V, 690 V, 125 A, Cartridge Fuse Holder, Screw, 1
FUSE, GENERAL LINE, NH, 125A

Descriptions

Descriptions of Eaton 170M1317 provided by its distributors.

Eaton Bussmann High Speed Square Body 100A 690V IEC aR 000U/80 SQUAREBODY - 170M1317
Fuse Square Body 100A 690V Stud Mount Screw 54 X 21mm
Electric Fuse, 100A, 700VAC, 200000A (IR), Inline/holder
690V 100A Bracket mounting,threaded mounting,Hinge mounting
BUSSMANN FUSE 100A 660V 000U/80
High Speed Fuses - square Body
Eaton Bussmann series High speed Square Body semiconductors fuses are suitable for the protection of AC and DC Drives, power converters/rectifiers and variable speed drives.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN