Eaton NSD2

Hrc Fuse, 550 V, 2 A, Blade Tag, Nsd Series Rohs Compliant: Yes |Eaton Bussmann NSD2
$ 19.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NSD2.

IHS

Datasheet1 page27 years ago

Inventory History

3 month trend:
-91.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse, Cartridge, Time Delay, 2.5 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Fuse Miniature Slow Blow Acting 2.5A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Electric Fuse, Time Delay Blow, 2.5A, 600VAC, 400VDC, 100A (IR), Through Hole
Schurter8020.5015
Fuse, Cartridge, Time Delay, 2.5 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Schurter8020.5072
Shf 6.3X32, 2.5 A, 500 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Schurter7022.0640
Electric Fuse, Super Fast Blow, 2.5A, 500VAC, 150000A (IR), Inline/holder, 6.3x32mm

Descriptions

Descriptions of Eaton NSD2 provided by its distributors.

Hrc Fuse, 550 V, 2 A, Blade Tag, Nsd Series Rohs Compliant: Yes |Eaton Bussmann NSD2
Eaton Bussmann Low Voltage BS 2AMP 550V AC BS88 FUSE - NSD2
Electric Fuse, 2A, 550VAC, 80000A (IR), Inline/holder
Industrial Low Voltage BS88 fuse: 2A - 550V
FUSE 2A 550V BS88 IEC HRC BLADE
FUSE, HRC, 2A; Product Range: NSD Series; Fuse Current: 2A; HRC Fuse Case Style: Blade Tag; Voltage Rating V DC: -; Voltage Rating VAC: 550VAC
FUSE CARTRIDGE 2A 550VAC CYLINDR
Eaton , Bussmann, 2A, 550V , 58.5mm
NSD2, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN