Eaton M22-I6

Pushbutton Enclosure, Surface Mount, 6 Hole, 22MM, Plastic, IP66, M22 Series
$ 125.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-I6.

Farnell

Datasheet372 pages9 years ago
Datasheet1 page19 years ago
Datasheet79 pages22 years ago

ARCEL Power Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+85.65%

Related Parts

GREY POLY CASE 110X80X85
Bud IndustriesNBF-32406
Bud Industries NBF-32406 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 7.9x3.9x2.8 in
Bud IndustriesNBF-32408
Bud Industries NBF-32408 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 10.6x3.9x2.8 in
Bud IndustriesPBB-11819-3
ENCLOSURE, PUSHBUTTON, 3 HOLE, 22.5MM, POLYCARB, NEMA 4X, IP67, GRAY, PBB SERIES
Hammond1554J2GY
Polycarbonate enclosure, (L x W x H) 160 x 89 x 61 mm, gray (RAL 7046), IP68, 1554J2GY
Hammond1554D2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 2.6 x 2.4 Inch Light Gray

Descriptions

Descriptions of Eaton M22-I6 provided by its distributors.

PUSHBUTTON ENCLOSURE, SURFACE MOUNT, 6 HOLE, 22MM, PLASTIC, IP66, M22 SERIES
M22-I6 Eaton Enclosure for control circuit devices Surface-mounted cabinet, 6 mounting positions
Eaton Corporation Surface Mount Encl 6-Element Metric KoftS
Boîtier à monter en saillie, 6 emplacements de montage
Surface Mount Enclosure, M22 series, Six-element
Enclosure, 22Mm, Control, 80 Mm, 252 Mm, 56 Mm, 6, Pc (Polycarbonate) Rohs Compliant: Na |Eaton Moeller M22-I6
ENCLOSURE, 6-WAY, GREY RAL7035
ENCLOSURE, 6GANG; Enclosure Type: Control; Enclosure Material: Polycarbonate; External Height - Metric: 80mm; External Width - Metric: 252mm; External Depth - Metric: 56mm; IP Rating: IP66; Body Colour: Grey; NEMA Rating: -; Ext

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22I6