Eaton M22-I2

Pushbutton Enclosure, Surface Mount, 2 Hole, 22MM, Plastic, IP66, M22 Series
$ 79.327
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-I2.

Newark

Datasheet2 pages19 years ago
Datasheet2 pages12 years ago

ARCEL Power Electronics

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
Restocked

Related Parts

Enclosure, IP66, IP67, NEMA 13, Industrial, 85 mm, 80 mm, 170 mm, PC (Polycarbonate), Grey
Hammond1554D2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 2.6 x 2.4 Inch Light Gray
Hammond1554F2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 3.5 x 2.4 Inch Light Gray
Bud IndustriesPN-1328
ENCLOSURE, POLYCARBONATE, UL94HB, 4.53 X 3.54X 3.15IN, NEMA14, PN SERIES
Bud IndustriesPN-1323-C
PW Series UL94-5VA ABS Enclosure PW-12848-T, PW Series UL94-5VA ABS Enclosure (4 X 4 X 1.9 In)
Bud IndustriesPN-1321
ENCLOSURE, POLYCARBONATE, UL94HB, 4.53 X 2.56 X 1.57IN, NEMA14, PN SERIES
Type 4x & 6P Polycarbonate Watertight Enclosure with Flanged Lid Light Gray 120x66x42mm
Bud IndustriesPN-1321-MB
Enclosure 4.53 in. H x 2.56 in. W x 1.57 in. D NEMA 1 2 4 4X 12 13 Polycarbonate Light Gray
Bud IndustriesPN-1322
Enclosure 4.53 in. H x 2.56 in. W x 2.17 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X

Descriptions

Descriptions of Eaton M22-I2 provided by its distributors.

PUSHBUTTON ENCLOSURE, SURFACE MOUNT, 2 HOLE, 22MM, PLASTIC, IP66, M22 SERIES
M22 Based Mounted Surface Mounting Enclosure for M22 Modular Pushbuttons, 22.5 mm, Non-illuminated, IP67, IP69K, NEMA 4X, 13, Base: Black, Enclosure: White
ENCLOSURE, PUSHBUTTON, 2HOLE, GREY; Enclosure Type: Push Button; Enclosure Material: Plastic; External Height - Metric: 56mm; External Width - Metric: 120mm; External Depth - Metric: 80mm; IP Rating: IP67, IP69K; Body Colour: G
Enclosure, Pushbutton, 2Hole, Grey; Tipo De Envolvente:Push Button; Altura Externa - Métrico:56Mm; Anchura Externa - Métrico:80Mm; Profundidad Externa - Métrico:120Mm; Núm. De Agujeros Para Interruptores:2; Color De La Carcaza:Gris |Eaton Moeller M22-I2

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22I2