Bud Industries PN-1321-MB

Enclosure 4.53 in. H x 2.56 in. W x 1.57 in. D NEMA 1 2 4 4X 12 13 Polycarbonate Light Gray
$ 8.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1321-MB.

Electro Sonic

Datasheet1 page9 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.01%

Related Parts

Bud IndustriesPN-1321-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X , UL94HB, DARK, 4.53 X 2.56 X 1.57IN, PN SERIES
Bud IndustriesPN-1321-CMB
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,IP66,CLEAR LID,4.53 X 2.56 X 1.57
Hammond1554CGY
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, light gray (RAL 7035), IP66, 1554CGY
Hammond1555CGY
ABS enclosure, (L x W x H) 119 x 66 x 41 mm, light gray (RAL 7035), IP66, 1555CGY
Bud IndustriesPN-1321-DG
Enclosure; Box-Lid; Wallmount; ABS; UL94HB; Gray; 4.53x2.56x1.57 In; NEMA13; PN Series
HammondRP1085C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,4.13X2.95X1.57IN, IP65,RP SERIES

Descriptions

Descriptions of Bud Industries PN-1321-MB provided by its distributors.

Enclosure 4.53 in. H x 2.56 in. W x 1.57 in. D NEMA 1 2 4 4X 12 13 Polycarbonate Light Gray
FLANGED ENCLOSURE, POLYCARBONATE, NEMA 4X ,UL94HB,4.53 X 2.56 X 1.57IN, PN SERIES
Enclosure Flanged; HxWxD: 4.53 x 2.56 x 1.75 in.; Polycarbonate; Light Gray
Plastibox Style K Plastic Electronic Enclosure Gray PTH-11811-G, Plastibox Style K Plastic Electronic Enclosure Gray (4.8 X 3.6 X 2.7 In)
BUD NEMA Polycarbonate 2.28 x 2.04 x 1.18 Inch Internal box with Light gray polycarbonate Body/Cover and Style 1 Mounting Bracket
ENCLOSURE, WALL MOUNT, POLYCARBONATE, LT GRAY; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 115.1mm; External Width - Metric: 65mm; External Depth - Metric: 40 40T8039
Enclosure, Wall Mount, Polycarbonate, Lt Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:115.06Mm; Anchura Externa - Métrico:65.02Mm; Profundidad Externa - Métrico:40.13Mm; Envolvente, Material:Pc (Policarbonato) |Bud Industries PN-1321-MB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN-1321-MB.
  • PN1321MB
  • PN1321MB.