Eaton HCMA1305-R22-R

Fixed Inductors .22uH 11A IND High C urrent
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCMA1305-R22-R.

IHS

Datasheet9 pages9 years ago
Datasheet9 pages11 years ago

Sager Electronics

Inventory History

3 month trend:
-15.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.22uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
General Purpose Inductor, 0.22uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Ind Power Shielded Wirewound 220nH 20% 100KHz Carbonyl Powder 8.5A T/R
Wurth Elektronik744303022
WE-HCM SMT High Current Flat Wire Inductor
Wurth Elektronik744373210022
FIXED IND 220NH 7.7A 0.008OHM SM
Wurth Elektronik744304022
INDUCTOR, POWER, 0.22UH, 20%, 11.6X11.9; Product Range:WURTH ELEKTRONIK - WE-HCM

Descriptions

Descriptions of Eaton HCMA1305-R22-R provided by its distributors.

Fixed Inductors .22uH 11A IND High C urrent
Inductor Power Shielded Wirewound 0.22uH/0.14uH 20% 100KHz Powdered Iron 51A 0.00072Ohm DCR T/R Automotive AEC-Q200
General Purpose Inductor, 0.22uH, 20%, Iron-Core, 5248
FIXED IND 220NH 51A 0.72MOHM SMD
IND HC 0.22UH 110.0A MOLDED 2 PADS SMT
HCMA1305 Nonstandard 0.524Lx0.480W 13.30mmx12.20mm 220nH
100KHz 110A 51A 220nH 720¦Ì¦¸ ¡À20% , 13.3mm*12.2mm*5mm
HCMA1305-R22-R, EATON BUSSMAN ELECTRICAL
SMD POWER INDUCTORSPOWER INDUCTORS;

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCMA1305R22R