Bourns SRP4012TA-R22M

Ind Power Shielded Wirewound 220nH 20% 100KHz Carbonyl Powder 8.5A T/R
$ 0.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP4012TA-R22M.

IHS

Datasheet4 pages6 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+59.09%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 220nH 20% 100KHz Iron 9A 9.3mOhm DCR T/R
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Iron 11.5A 0.007Ohm DCR T/R
General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 1616
General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 0807
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz 10Q-Factor Carbonyl Powder 53A 0.0006Ohm DCR Automotive T/R
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f

Descriptions

Descriptions of Bourns SRP4012TA-R22M provided by its distributors.

Ind Power Shielded Wirewound 220nH 20% 100KHz Carbonyl Powder 8.5A T/R
Avnet Japan
General Purpose Inductor, 0.22uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
FIXED IND 220NH 8.5A 8 MOHM SMD / 220 nH Shielded Drum Core, Wirewound Inductor 8.5 A 8mOhm Max 2-SMD
INDUCTOR, 0.22UH, 20%, 8.5A, SHIELDED; Inductance: 220nH; RMS Current (Irms): 8.5A; Inductor Construction: Shielded; Saturation Current (Isat): 20A; Product Range: SRP4012TA Series; Power Inductor Case: 4.45mm x 4.06mm x 1mm;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.