Bourns SRP1265A-R22M

Inductor Power Shielded Wirewound 0.22uH 20% 100KHz 10Q-Factor Carbonyl Powder 53A 0.0006Ohm DCR Automotive T/R
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1265A-R22M.

IHS

Datasheet5 pages6 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.57%

CAD Models

Download Bourns SRP1265A-R22M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.22uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz 10Q-Factor Carbonyl Powder 35A 0.001Ohm DCR 4040 Automotive T/R
Ind Power Shielded Wirewound 220nH 20% 100KHz Carbonyl Powder 8.5A T/R
General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 0807
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 0807

Descriptions

Descriptions of Bourns SRP1265A-R22M provided by its distributors.

Inductor Power Shielded Wirewound 0.22uH 20% 100KHz 10Q-Factor Carbonyl Powder 53A 0.0006Ohm DCR Automotive T/R
General Purpose Inductor, 0.22uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor, 0.22Uh, 20%, 53A, Shielded; |Bourns, Inc. SRP1265A-R22M
FIXED IND 220NH 53A 0.6 MOHM SMD
INDUCTOR, SHIELDED POWER, AEC-Q200,0.22UH 20% SMT 1265
Inductor, SMD, 220nH, 53A, 130MHz, 0.6mOhm
53A 220nH ±20% 112A SMD,12.5x13.5mm Power Inductors ROHS
100KHz 130MHz 112A 53A 10@100kHz 220nH 600μΩ ±20% 1265 standard mounting,SMD mount 13.5mm*12.5mm*6.4mm
INDUCTOR, 0.22UH, 20%, 53A, SHIELDED; Inductance: 220nH; RMS Current (Irms): 53A; Inductor Construction: Shielded; Saturation Current (Isat): 112A; Product Range: SRP1265A Series; Power Inductor Case: 13.5mm x 12.5mm x 6.2mm;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1265A-R22M.