Eaton HCMA0703-R68-R

Inductor Power Shielded Wirewound 0.68uH/0.41uH 20% 100KHz Powdered Iron 15.5A 0.0055Ohm DCR T/R Automotive AEC-Q200
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCMA0703-R68-R.

IHS

Datasheet8 pages7 years ago
Datasheet7 pages11 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-3.20%

CAD Models

Download Eaton HCMA0703-R68-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 0.68uH 20% 100KHz Powdered Iron 16.5A 0.005Ohm DCR T/R
Ind Power Shielded Wirewound 0.68uH 20% 100KHz Carbonyl Powder 15.5A T/R
Inductor Power Molded Wirewound 0.68uH 20% 100KHz Alloy Sponge Powder 16A 0.0065Ohm DCR T/R
Ind Power Shielded Wirewound 720nH 20% 100KHz Iron 20A T/R
Ind High Current Shielded Wirewound 680nH 20% 200KHz 15.5A T/R
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 6.5A 0.022Ohm DCR 1515 T/R

Descriptions

Descriptions of Eaton HCMA0703-R68-R provided by its distributors.

Inductor Power Shielded Wirewound 0.68uH/0.41uH 20% 100KHz Powdered Iron 15.5A 0.0055Ohm DCR T/R Automotive AEC-Q200
HCMA0703 Series 0.68 uH 25.0 A Surface Mount Automotive Grade Power Inductor
General Purpose Inductor, 0.68uH, 20%, Iron-Core, 2827
FIXED IND 680NH 15.5A 5.5MOHM SM
IND, PRESSED, 0.68UH, 25A, 2 PADS, SMT
HCMA0703 Nonstandard 0.280Lx0.268W 7.10mmx6.80mm 680nH
100KHz 25A 15.5A 680nH 5.5m¦¸ ¡À20% , 7.1mm*6.8mm*3mm
HCMA0703-R68-R, EATON BUSSMAN ELECTRICAL
INDUCTOR, 0.68UH, 15.5A, 20%, AEC-Q200; Inductance:680nH; RMS Current (Irms):15.5A; Inductor Construction:Shielded; Saturation Current (Isat):25A; Product Range:HCMA0703 Series; Power Inductor Case:7.1mm x 6.8mm x 3mm; DC Resistance RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCMA0703R68R