Eaton GMA-3.5-R

Fuse; Cylinder; Fast Acting; 3.5A; Dims5x20mm; Glass; Cartridge; 125VAC; Clip
$ 1.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMA-3.5-R.

TME

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Inventory History

3 month trend:
+20.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Miniature Fast Acting 4A 125V Holder Cartridge 5 X 20mm Glass Cardboard Carton
Fuse Miniature 4A 125V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton
Littelfuse0229004.HXP
Fuse Subminiature Slow Blow Acting 4A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0225004.HXUP
Fuse Cartridge Fast Acting 4A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0239004.HXP
Fuse Miniature Slow Blow Acting 4A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Fuse Miniature Slow Blow Acting 4A 125V Holder Cartridge 5 X 15mm Glass Carton

Descriptions

Descriptions of Eaton GMA-3.5-R provided by its distributors.

Fuse; Cylinder; Fast Acting; 3.5A; Dims5x20mm; Glass; Cartridge; 125VAC; Clip
Fuse Miniature Fast Acting 3.5A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL
Electric Fuse, Fast Blow, 3.5A, 125VAC, 10000A (IR), Inline/holder, 5x20mm
Cartridge Fuse Current Rating:3.5A; Voltage Rating:125V; Fuse Type:Fast Acting; Fuse Size/Group:5 X 20 Mm; Body Material:Glass; Diameter:5.2Mm; Fuse Terminals:Ferrule; Length:21.1Mm; Packaging:Bulk; Series:Gma Rohs Compliant: Yes |Eaton Bussmann GMA-3.5-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMA-3-5-R
  • GMA-3.5R
  • GMA3.5R