Square D QOU125

Circuit Breaker, Miniature, 1-Pole, 25A, 120/240VAC, Mtg.Flush/Surface or DIN
$ 36.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QOU125.

IHS

Datasheet2 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+23.53%

Supply Chain

Country of OriginMexico
Introduction Date2016-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonKD1-20
Supplementary Protector Hydraulic Magnetic Circuit Breaker
Sensata / Airpax203-1-1-66F-203-1-1
CIRCUIT BREAKER, HYDRAULIC MAGNETIC CIRCUIT PROTECTORS, 1 POLE, 203 SERIES
Carling TechnologiesAA1-B0-34-630-5D1-C
Circuit Breaker Hydraulic Magnetic 1 Pole DC 50/60Hz 30A Screw ON-OFF Legend
Carling TechnologiesCA1-B0-34-630-121-C
Circuit Breaker, Magnetic/Hydraulic, Handle, 30A, Panel, 1 Pole, 480 WYE/277VAC
Carling TechnologiesBA1-B0-34-630-121-C
Magnetic Circuit Breaker, 1 Pole(s), 30A, 277VAC, 80VDC, Panel Mount
ABB ControlS201-B32
Circuit Breaker; 1 pole; rated current: 32A; 230/400V AC; width: 1 module; mounting: DIN rail

Descriptions

Descriptions of Square D QOU125 provided by its distributors.

Circuit Breaker, Miniature, 1-Pole, 25A, 120/240VAC, Mtg.Flush/Surface or DIN
Miniature Circuit Breaker, QO Series, 25A, 1 Pole, 120/240V AC, 10kA at 120/240V AC
CIRCUIT BREAKER, THERMAL MAGNETIC, 1P, 25A; Product Range:QO Series; Current Rating:25A; No. of Poles:1 Pole; Voltage Rating VDC:-; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:DIN Rail; Operating Voltage Max:240VAC RoHS Compliant: No
Square D Miniature Circuit Breaker, Type QOU Standard, 120/240 V AC, 25 A, 50/60 Hz Frequency, 10 kA at 120/240 V AC, 5 kA at 48 VDC Interrupt, Thermal Magnetic Trip, 1 Pole, 1 ph, Line/Load Lug Connection, 14 to 2 AWG Aluminum/Copper Wire, DIN Rail/Surface Mounting, 14 to 140 deg F, 0.75 in W x 2.63 in D x 4.05 in H Dimensions

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD