Square D QOU130

Circuit Breaker, Miniature, Thermal/Magnetic, 1 Pole, 30 A, 120/240VAC, DIN Rail
$ 34.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QOU130.

IHS

Datasheet2 pages7 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.00%

Supply Chain

Country of OriginMexico
Introduction Date2016-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circuit Breaker, FAZ Series, 32A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
Circuit Breaker, FAZ Series, 32A, 1 Pole, 277/480V AC, 15kA at 277V AC, C Curve
ABB ControlS201-B32
Circuit Breaker; 1 pole; rated current: 32A; 230/400V AC; width: 1 module; mounting: DIN rail
ABB ControlS201-C32
Circuit Breaker; Supplementary; C Curve; 1-Pole; 32A; 6kA; 480Y/277VAC; UL1077
Carling TechnologiesCLB-353-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 35A 250VAC/32VDC
Sensata / AirpaxAPL1-1REC4-52-353-M
Circuit Breaker Magnetic Circuit Protectors 1Pole 35A

Descriptions

Descriptions of Square D QOU130 provided by its distributors.

Circuit Breaker, Miniature, Thermal/Magnetic, 1 Pole, 30 A, 120/240VAC, DIN Rail
Miniature Circuit Breaker, QO Series, 30A, 1 Pole, 120/240V AC, 10kA at 120/240V AC
CIRCUIT BREAKER, THERMAL MAGNETIC, 1P, 30A; Product Range:QO Series; Current Rating:30A; No. of Poles:1 Pole; Voltage Rating VDC:48VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:DIN Rail; Operating Voltage Max:240VAC RoHS Compliant: Yes
Square D QO Miniature Circuit Breaker, Type QOU Standard Unit Mount, 120/240 V AC, 30 A, 50/60 Hz, 10 kA Interrupt, Thermal Magnetic Trip, 1 Pole, 1 ph, Toggle Actuator, Box Lug, 14 to 2 AWG Wire, DIN Rail/Flush Mount, 104 deg F, 2.95 in L x 0.75 in W x 4.05 in H, Black

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • QOU130.