Eaton FAZ-B40/1-SP

Circuit Breaker, FAZ Series, 40A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, B Curve
$ 102.375
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-B40/1-SP.

Inventory History

3 month trend:
+97.09%

Related Parts

Square DQOU150
Circuit Breaker, Miniature, 1-Pole, 50A, 120/240VAC, Mtg.Flush/Surface or DIN
Eaton / Cutler HammerFAZ-B50/1-SP
CIRCUIT BREAKER, THERMAL MAGNETIC, 1P, 50A
Circuit Breaker, FAZ Series, 50A, 1 Pole, 277/480V AC, 15kA at 277V AC, C Curve
Circuit Breaker, FAZ Series, 32A, 1 Pole, 277/480V AC, 15kA at 277V AC, C Curve
Square DQOU130
Circuit Breaker, Miniature, Thermal/Magnetic, 1 Pole, 30 A, 120/240VAC, DIN Rail
Square DQOU140
Circuit Breaker, Miniature, 1-Pole, 40A, 120/240VAC, Mtg.Flush/Surface or DIN

Descriptions

Descriptions of Eaton FAZ-B40/1-SP provided by its distributors.

Circuit Breaker, FAZ Series, 40A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, B Curve
Circuit Breaker, Thermal Magnetic, 1P, 40A; Product Range:Faz Series; Current Rating:40A; No. Of Poles:1 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:277V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-B40/1-SP
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker-supplementary protector,Single package,Low levels of inrush current are expected,40A,15 kAIC,Single-pole,240/415 V,3-5X/n,Q38,50-60 Hz,Standard terminals,B Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-B401-SP