Eaton FAZ-C50/2

Circuit Breaker, FAZ Series, 50A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
$ 93.735
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-C50/2.

Newark

Datasheet44 pages13 years ago
Datasheet8 pages9 years ago
Datasheet99 pages9 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.45%

Related Parts

Carling TechnologiesCA2-B0-34-660-321-C
Circuit Breaker Hydraulic Magnetic 2Pole 60A 277VAC/480VAC
FAZ-B63-2 - Eaton Cutler-Hammer, FAZ-B63/2, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 2P 63A B CURVE
Sensata / Airpax229-2-1-66-6-9-50
HYDRAULIC MAGNETIC CIRCUIT BREAKER, 2 POLE, 209 SERIES
Circuit Breaker, FAZ Series, 63A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
Circuit Breaker, FAZ Series, 40A, 2 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
Schneider Electric60150
CIRCUIT BREAKER, MINIATURE, UL489, 2-POLE, 35A, 125VDC/240 VAC, C-CURVE, BOX LUG

Descriptions

Descriptions of Eaton FAZ-C50/2 provided by its distributors.

Circuit Breaker, FAZ Series, 50A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
FAZ-C50-2 - Eaton Cutler-Hammer, FAZ-C50/2, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 2P 50A C CURVE
Circuit Breaker Miniature; 415/480Y/277V AC 96V DC; 50A
Circuit Breaker, Thermal Magnetic, 2P, 50A; Product Range:Faz Series; Current Rating:50A; No. Of Poles:2 Pole; Voltage Rating Vdc:125V; Voltage Rating Vac:277V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-C50/2
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker - supplementary protector,Medium levels of inrush current are expected,50 A,15 kAIC,Two-pole,5-10X /n,50-60 Hz,Standard terminals,C Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-C502