Eaton FAZ-B63/2

FAZ-B63-2 - Eaton Cutler-Hammer, FAZ-B63/2, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 2P 63A B CURVE
$ 144.755
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-B63/2.

Newark

Datasheet44 pages13 years ago
Datasheet8 pages9 years ago
Datasheet99 pages9 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

Carling TechnologiesCM2-B0-14-680-301-C
Circuit Breaker Hydraulic Magnetic 2Pole 80A 32VDC
Sensata / Airpax229-2-1-66-6-9-50
HYDRAULIC MAGNETIC CIRCUIT BREAKER, 2 POLE, 209 SERIES
Carling TechnologiesCA2-B0-34-660-321-C
Circuit Breaker Hydraulic Magnetic 2Pole 60A 277VAC/480VAC
Carling TechnologiesCA1-B0-36-680-321-L
Circuit Breaker; Hyd/Mag; Handle; 1P; SeriesTrip; DC50/60Hz Long; 80A; Stud; Dual Legend
FAZ-B50-2 - Eaton Cutler-Hammer, FAZ-B50/2, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 2P 50A B CURVE
ABB ControlA1A070TW-1
ABB Molded Case Circuit Breaker Thrml Mag A1 Frame 70A 1 Pole 10kA Formula UL Series

Descriptions

Descriptions of Eaton FAZ-B63/2 provided by its distributors.

FAZ-B63-2 - Eaton Cutler-Hammer, FAZ-B63/2, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 2P 63A B CURVE
Circuit Breaker, Thermal Magnetic, 2P, 63A; Product Range:Faz Series; Current Rating:63A; No. Of Poles:2 Pole; Voltage Rating Vdc:125V; Voltage Rating Vac:277V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-B63/2
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker - supplementary protector,Low levels of inrush current are expected,63 A,15 kAIC,Two-pole,3-5X /n,50-60 Hz,Standard terminals,B Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-B632