Schneider Electric 60150

Circuit Breaker, Miniature, UL489, 2-POLE, 35A, 125VDC/240 VAC, C-curve, Box Lug
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 60150.

RS (Formerly Allied Electronics)

Datasheet9 pages17 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago

Newark

Related Parts

Circuit Breaker, FAZ Series, 40A, 2 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
FAZ-B40-2 - Eaton Cutler-Hammer, FAZ-B40/2, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 2P 40A B CURVE
Circuit Breaker, FAZ Series, 25A, 2 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
Carling TechnologiesCM2-B0-34-630-201-C
Circuit Breaker; Sealed Toggle; 2P; Series Trip; DC 50/60Hz Med; 30A; No Legend; Screw
Carling TechnologiesCA1-B0-36-640-121-D
Circuit Breaker Hydraulic Magnetic 1Pole 40A 250VAC/80VDC
Schneider Electric60148
CIRCUIT BREAKER, MINIATURE, UL489, 2-POLE, 25A, 125VDC/240 VAC, C-CURVE, BOX LUG

Descriptions

Descriptions of Schneider Electric 60150 provided by its distributors.

CIRCUIT BREAKER, MINIATURE, UL489, 2-POLE, 35A, 125VDC/240 VAC, C-CURVE, BOX LUG
Thermal Magnetic Circuit Breaker; Voltage Rating, VDC:125V; Voltage Rating, VAC:240V; Current Rating:35A; No. of Poles:2; Tripping Characteristic:C; Current Rating:35A; Leaded Process Compatible:No; Mounting:DIN Rail ;RoHS Compliant: No
SQUARE D 60150 Mini Circuit Brkr, 35A, 2 Poles, C, 120/240V. More details: Miniature Circuit Breaker, Amps 35, Number of Poles 2, Curve Type C, AC Voltage Rating 120/240VAC, DC Voltage Rating 60/125VDC, Max. AIR Rating 10kA, Trip Type Thermal Magnetic, Terminal Connection Lug, Mounting DIN Rail, Application Industrial Controls and Automation, Communication Equipment, Computers, Medical Equipment, etc., Min. Wire Size 18 AWG, Max. Wire Size 4 AWG, Length 4.21 In., Width 1.41 In., Depth 2.87 In., Frame Size 35A/C60N, Standards UL 489 Listed, CSA C22.2 No. 5-02

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL