Eaton FAZ-C63/2

Circuit Breaker, FAZ Series, 63A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
$ 88.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-C63/2.

Newark

Datasheet44 pages13 years ago
Datasheet8 pages9 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+383%

Related Parts

Carling TechnologiesCM2-B0-14-680-301-C
Circuit Breaker Hydraulic Magnetic 2Pole 80A 32VDC
Sensata / Airpax229-2-1-66-6-9-50
HYDRAULIC MAGNETIC CIRCUIT BREAKER, 2 POLE, 209 SERIES
Carling TechnologiesCA2-B0-34-660-321-C
Circuit Breaker Hydraulic Magnetic 2Pole 60A 277VAC/480VAC
Carling TechnologiesCT1-B2-14-680-321-MG
Circuit Breaker Magnetic Hydraulic 1Pole 80A 480VAC/277VAC
Circuit Breaker, FAZ Series, 50A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
FAZ-B50-2 - Eaton Cutler-Hammer, FAZ-B50/2, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 2P 50A B CURVE

Descriptions

Descriptions of Eaton FAZ-C63/2 provided by its distributors.

Circuit Breaker, FAZ Series, 63A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
FAZ-C63-2 - Eaton Cutler-Hammer, FAZ-C63/2, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 2P 63A C CURVE
Circuit Breaker Miniature; 415/480Y/277V AC 96V DC; 63A
Circuit Breaker, Thermal Magnetic, 2P, 63A; Product Range:Faz Series; Current Rating:63A; No. Of Poles:2 Pole; Voltage Rating Vdc:125V; Voltage Rating Vac:277V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-C63/2
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker - supplementary protector,Medium levels of inrush current are expected,63 A,15 kAIC,Two-pole,5-10X /n,50-60 Hz,Standard terminals,C Curve
CIRCUIT BREAKER, 63A, 2POLE; Product Range:-; Current Rating:63A; No. of Poles:2 Pole; Voltage Rating V DC:48VDC; Voltage Rating VAC:415VAC; SVHC:No SVHC (17-Dec-2015); Breaking Capacity Current AC:15kA; Cross-section Area Max:25mm²; External Depth:71mm; External Length / Height:80mm; External Width:35mm; IP / NEMA Rating:IP20; No. of Electrical Operations:10000; No. of Mechanical Operations:10000; Tripping Characteristic:C

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-C63/2.
  • FAZ-C632