Eaton DRQ125-1R5-R

General Purpose Inductor, 1.5uH, 20%, 4 Element, Ferrite-Core, SMD, 4949
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRQ125-1R5-R.

IHS

Datasheet10 pages9 years ago
Datasheet8 pages19 years ago

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Eaton DRQ125-1R5-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 19A 0.0055Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 23A 4.1mOhm DCR T/R
Wurth Elektronik7443340150
WE-HCC SMT High Current Inductor (Ferrite)
Wurth Elektronik744770015
FIXED IND 1.5UH 10A 6 MOHM SMD
General Purpose Inductor, 1.5uH, 20%, 1 Element, Iron-Core, SMD, 5452

Descriptions

Descriptions of Eaton DRQ125-1R5-R provided by its distributors.

General Purpose Inductor, 1.5uH, 20%, 4 Element, Ferrite-Core, SMD, 4949
Inductor, Coupled, 1.5 uH, 2.9 Milliohm, 13.8 A, 12.5mm x 12.5mm x 6mm
Inductor Power Shielded Drum Core 1.478uH/5.912uH 20% 100KHz Ferrite 13.8A/6.89A 0.0029Ohm/0.0114Ohm DCR T/R
1.478¦ÌH,5.912¦ÌH 100KHz 11.4m¦¸ 9.15A ¡À20% , 12.5mm*12.5mm*6mm
DRQ Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 1.5muH
IND, SHLD DRM 1.5UH, 18.3A SMT
Power Inductors - SMD 1.5uH 18.3A 0.0029ohms
INDUCT ARRAY 2 COIL 1.478UH SMD
* 125oC maximum total temperature operation* Dual winding inductors that can be used as either a single inductor, or in coupled inductor/transformerapplications (1:1 turns ratio) * Four sizes of shielded drum core inductors* Windings can be connected in series or parallel, offering a broad range of inductance and current ratings* Peak current ratings from 0.13 Amps to 56 Amps * RMS current ratings from 0.128 Amps to 17.9 Amps* Inductance ratings from 0.33uH to 4.02mH * Surface Mount* 200 VAC Isolation between windings * Ferrite core material Applications * As a transformer: SEPIC, flyback* As an inductor: Buck, boost, coupled inductor * DC/DC converters* VRM inductor for CPU and DDR power supplies * Input and output filter chokes Environmental Data * Storage temperature: -40oC to +125oC* Operating temperature: -40oC to +125oC (Range is application specific).* Solder re flow temperature: 260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN