Eaton DRQ125-102-R

Inductor Power Shielded Drum Core 1.008mH/4.032mH 20% 100KHz Ferrite 570mA/283mA 1.69Ohm/6.76Ohm DCR T/R
$ 1.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRQ125-102-R.

Electro Sonic

Datasheet10 pages9 years ago

Sager Electronics

IHS

Master Electronics

Inventory History

3 month trend:
-80.46%

CAD Models

Download Eaton DRQ125-102-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Wurth Elektronik74404084102
WE-LQS SERIES TYPE 8040 SHIELDED WIRE-WOUND SMD INDUCTOR 1 MH MOULDED 360MA IDC
TAIYO YUDENNS10145T102MNA
LSRNJ10145GL102MNY,Inductor Power Shielded Wirewound 1000uH 20% 100KHz 0.32A 3.096Ohm DCR T/R
Inductor Power Shielded Wirewound 1000uH 20% 1KHz 90Q-Factor Ferrite 0.33A 2.37Ohm DCR T/R
Inductor Power Shielded Wirewound 1mH 20% 100KHz Ferrite 250mA 2.736Ohm DCR Blister T/R
Wurth Elektronik74404064102
POWER INDUCTOR General Purpose Inductor, 1000uH, 10%, 1 Element, SMD, 2424
Wurth Elektronik74404054102
Inductor Power Semi-Shielded Wirewound 1000uH 20% 100KHz Ferrite 0.2A 6Ohm DCR 2020 T/R Automotive AEC-Q200

Descriptions

Descriptions of Eaton DRQ125-102-R provided by its distributors.

Inductor Power Shielded Drum Core 1.008mH/4.032mH 20% 100KHz Ferrite 570mA/283mA 1.69Ohm/6.76Ohm DCR T/R
General Purpose Inductor, 1000uH, 20%, 4 Element, Ferrite-Core, SMD, 4949
Inductor, Coupled, 1 mH, 1.69 Ohm, 570 mA, 12.5mm x 12.5mm x 6mm
DRQ Series 1000 uH ±20 % Tolerance 0.283 A Shielded SMT Power Inductor
1.008mH,4.032mH 100KHz 6.76¦¸ 700mA ¡À20% , 12.5mm*12.5mm*6mm
DRQ Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 1mH
IND, SHLD DRM 1000UH, 0.7A SMT
Coupled Inductors 1000uH 0.7A 1.69ohms
SURFACE MOUNT RESISTORSFIXED RESISTORS;
INDUCT ARRAY 2 COIL 1.008MH SMD
* 125oC maximum total temperature operation* Dual winding inductors that can be used as either a single inductor, or in coupled inductor/transformerapplications (1:1 turns ratio) * Four sizes of shielded drum core inductors* Windings can be connected in series or parallel, offering a broad range of inductance and current ratings* Peak current ratings from 0.13 Amps to 56 Amps * RMS current ratings from 0.128 Amps to 17.9 Amps* Inductance ratings from 0.33uH to 4.02mH * Surface Mount* 200 VAC Isolation between windings * Ferrite core material Applications * As a transformer: SEPIC, flyback* As an inductor: Buck, boost, coupled inductor * DC/DC converters* VRM inductor for CPU and DDR power supplies * Input and output filter chokes Environmental Data * Storage temperature: -40oC to +125oC* Operating temperature: -40oC to +125oC (Range is application specific).* Solder re flow temperature: 260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN