Eaton DRA127-150-R

Inductor Power Shielded Drum Core 14.9uH/15uH 20% 100KHz 4.83A 32mOhm DCR Automotive T/R
$ 1.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA127-150-R.

Master Electronics

Datasheet12 pages9 years ago
Datasheet8 pages19 years ago
Datasheet5 pages10 years ago

Sager Electronics

IHS

Electro Sonic

Inventory History

3 month trend:
-1.14%

CAD Models

Download Eaton DRA127-150-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 15uH 20% 100KHz 25Q-Factor Ferrite 5A T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 26Q-Factor Ferrite 5.2A 0.0285Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 16Q-Factor Ferrite 5.8A 0.032Ohm DCR T/R
Wurth Elektronik744750340150
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 5.6A 0.02Ohm DCR RDL T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 5A 26mOhm DCR Blister T/R
Wurth Elektronik744750420150
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 5.1A 0.025Ohm DCR RDL T/R

Descriptions

Descriptions of Eaton DRA127-150-R provided by its distributors.

Inductor Power Shielded Drum Core 14.9uH/15uH 20% 100KHz 4.83A 32mOhm DCR Automotive T/R
HIGH POWER DENSITY HIGH EFFICIENCY SHIELDED DRUM CORE POWER INDUCTOR General Purpose Inductor, 14.9uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
INDUCTOR, 15UH, 4.83A, SHIELDED; Inductance: 15µH; RMS Current (Irms): 4.83A; Inductor Construction: Shielded; Saturation Current (Isat): 9.03A; Product Range: DRA Series; Power Inductor Case: 12.5mm x 12.5mm x 8mm; DC Resista

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRA127-150-R.
  • DRA127-150R
  • DRA127150R