
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | DR74-821-R | 2,200 | 1100 | Tape & Reel | ||||||||
| TME | DR74-821-R | 585 | 1 | 12h | ||||||||
| NAC Semi | XSFP00000282595 | 12,100 | 1100 | 6h | ||||||||
| DigiKey | 513-1667-1-ND | 1,144 | 1 | Cut Tape | ||||||||
| TTI | DR74-821-R | 1,100 | 1100 | Tape & Reel | 17h |
Download Eaton DR74-821-R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Eaton DR74-821-R provided by its distributors.
Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names: