Wurth Elektronik 74477128

Power Choke Shielded Wirewound 820uH 20% 1KHz Ferrite 0.51A 1.34Ohm DCR T/R
$ 1.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74477128.

Wurth Elektronik

Datasheet6 pages3 years ago

Newark

Inventory History

3 month trend:
-75.53%

CAD Models

Download Wurth Elektronik 74477128 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 820uH/3280uH 20% 100KHz Ferrite 600mA/301mA 1.46Ohm/5.363Ohm DCR T/R
Inductor Power Shielded Wirewound 820uH 20% 1KHz 6Q-Factor Ferrite 850mA 1.32Ohm DCR Automotive T/R
Wurth Elektronik7447709821
Power Choke Shielded Wirewound 820uH 20% 1KHz Ferrite 0.95A 1Ohm DCR T/R
Inductor Power Shielded Wirewound 820uH 20% 1KHz Ferrite 0.22A 3.5Ohm DCR Automotive T/R
Wurth Elektronik744778928
WE-PD Robust SMT Shielded Power Inductor
Wurth Elektronik744777928
1KHz 2.8MHz 260mA 210mA 820¦ÌH 5.2¦¸ ¡À20% SMD,4.5X7.3MM , 7.3mm*7.3mm*4.5mm

Descriptions

Descriptions of Wurth Elektronik 74477128 provided by its distributors.

Power Choke Shielded Wirewound 820uH 20% 1KHz Ferrite 0.51A 1.34Ohm DCR T/R
WE-PD SMT Shielded Power Inductor
FIXED IND 820UH 510MA 1.34OHM SM
1KHz 2.1MHz 600mA 510mA 820¦ÌH 1.34¦¸ ¡À20% , 12mm*12mm*6mm
INDUCTOR, POWER, 820UH, 20%, 12.3X12.3MM
INDUCTOR, 820UH, 20%, 12.3X12.3MM, POWER; Inductance: 820µH; RMS Current (Irms): 510mA; Inductor Construction: Shielded; Saturation Current (Isat): 600mA; Product Range: WE-PD Series; Power Inductor Case: 12mm x 12mm x 6mm; DC Resistance Max: 1.34ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (27-Jun-2018); Self Resonant Frequency Min: 2.1MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)