Wurth Elektronik 744777928

1KHZ 2.8MHZ 260MA 210MA 820¦ÌH 5.2¦¸ ¡À20% SMD, 4.5X7.3MM , 7.3MM*7.3MM*4.5MM
$ 1.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744777928.

Wurth Elektronik

Datasheet6 pages3 years ago

Newark

Inventory History

3 month trend:
-23.98%

CAD Models

Download Wurth Elektronik 744777928 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 820uH 20% 1KHz Ferrite 0.22A 3.5Ohm DCR Automotive T/R
API Delevan4922R-36L
General Purpose Inductor, 820uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
Wurth Elektronik744778928
WE-PD Robust SMT Shielded Power Inductor
General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Bourns2123-V-RC
Inductor High Current Toroid 820uH/472.8uH 15% 1KHz 1.4A 0.37Ohm DCR RDL
Wurth Elektronik74477128
WE-PD SMT Shielded Power Inductor

Descriptions

Descriptions of Wurth Elektronik 744777928 provided by its distributors.

1KHz 2.8MHz 260mA 210mA 820¦ÌH 5.2¦¸ ¡À20% SMD,4.5X7.3MM , 7.3mm*7.3mm*4.5mm
WE-PD Robust SMT Shielded Power Inductor
FIXED IND 820UH 210MA 5.2OHM SMD
INDUCTOR, 820UH, 20%, 7.6X7.6MM, POWER
Wurth Elektronik 744777928 功率电感器
RS APAC
INDUCTOR, 820UH, 20%, 7.6X7.6MM, POWER; Inductance: 820µH; RMS Current (Irms): 210mA; Inductor Construction: Shielded; Saturation Current (Isat): 260mA; Product Range: WE-PD Series; Power Inductor Case: 7.3mm x 7.3mm x 4.5mm;

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)