| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-SRR7045-821MCT-ND | 1,317 | 1 | Cut Tape | ||||||||
| TTI | SRR7045-821M. | 0 | 10 | Cut Tape | 8h | |||||||
| Newark | SRR7045-821M | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | SRR7045-821M | 0 | 1K | Bulk | ||||||||
| TTI Europe | SRR7045-821M | 3,000 | 1K | Tape & Reel | 9h |
Download Bourns SRR7045-821M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns SRR7045-821M provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: