Eaton CTX5-4A-R

Ind Power Wirewound 4.26uH/17.05uH 25% 100KHz Amorphous Metal 7.21A/3.61A T/R
$ 3.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX5-4A-R.

Electro Sonic

Datasheet9 pages9 years ago

Master Electronics

IHS

Component Distributors Inc.

Inventory History

3 month trend:
-24.15%

CAD Models

Download Eaton CTX5-4A-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 38Q-Factor Ferrite 8.5A 0.0088Ohm DCR T/R
Inductor Power Molded Wirewound 4.7uH 20% 8.5A 0.0202Ohm DCR 4040 T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 25Q-Factor Ferrite 7A 0.01Ohm DCR T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 25Q-Factor Ferrite 7A 0.01Ohm DCR Automotive T/R
Inductor Power Molded Wirewound 4.7uH 20% 100KHz Alloy Sponge Powder 5.5A 0.035Ohm DCR T/R
Inductor Power Molded Wirewound 4.7uH 20% Alloy Sponge Powder 5.5A 0.04Ohm DCR T/R

Descriptions

Descriptions of Eaton CTX5-4A-R provided by its distributors.

Ind Power Wirewound 4.26uH/17.05uH 25% 100KHz Amorphous Metal 7.21A/3.61A T/R
CTX Series 5 uH 6.43 A 0.0085 Ohm DCR Horizontal SMT OctaPac Plus Power Inductor
Inductor, Coupled, 5 uH, 8.5 Milliohm, 7.21 A, 11.43mm x 11.43mm x 6.35mm
General Purpose Inductor, 4.26uH, 25%, 2 Element, Iron-Core, SMD, 4545
4.26¦ÌH,17.05¦ÌH 100KHz 33.9m¦¸ 6.43A 7.21A ¡À25% SMD,11.4X11.4MM , 13.97mm*13.97mm*6.35mm
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN