Bourns SDR2207-4R7ML

Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 38Q-Factor Ferrite 8.5A 0.0088Ohm DCR T/R
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR2207-4R7ML.

JRH Electronics

Datasheet3 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.18%

CAD Models

Download Bourns SDR2207-4R7ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.552
$ 1.623
Stock
47,685
10,961
Authorized Distributors
6
3
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
-
8.5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
8.8 mΩ
9 mΩ
Q Factor
38
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 25Q-Factor Ferrite 7A 0.01Ohm DCR T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 25Q-Factor Ferrite 7A 0.01Ohm DCR Automotive T/R
Inductor Power Molded Wirewound 4.7uH 20% 8.5A 0.0202Ohm DCR 4040 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 6A 0.018Ohm DCR T/R

Descriptions

Descriptions of Bourns SDR2207-4R7ML provided by its distributors.

Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 38Q-Factor Ferrite 8.5A 0.0088Ohm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 8759
Ferrite Bead, 100kHz-33MHz, 15A, 8.5A, 38Ω@3MHz, 4.7μH, 8.8mΩ ±20%, SMD, 22mm × 15mm × 7.8mm
INDUCTOR, UN-SHIELDED, 4.7UH, 15A, SMD, FULL REEL; Product Range:SDR2207 Series; Inductance:4.7 H; Inductance Tolerance: 20%; Inductor Construction:Unshielded; DC Resistance Max:8800 ohm; RMS Current (Irms):8.5A; No. of Pins:2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR2207-4R7ML.