Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1307A-4R7M

Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 25Q-Factor Ferrite 7A 0.01Ohm DCR Automotive T/R

$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307A-4R7M.

Newark

Datasheet4 pages6 years ago
Datasheet3 pages12 years ago

Electro Sonic

Inventory History

3 month trend:
-0.67%

Alternate Parts

Price @ 1000
$ 0.549
$ 0.493
Stock
53,827
67,360
Authorized Distributors
6
6
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
7 A
7 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
10 mΩ
10 mΩ
Q Factor
-
25
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 25Q-Factor Ferrite 7A 0.01Ohm DCR T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 38Q-Factor Ferrite 8.5A 0.0088Ohm DCR T/R
Inductor Power Molded Wirewound 4.7uH 20% 8.5A 0.0202Ohm DCR 4040 T/R
Inductor Power Molded Wirewound 4.7uH 20% Alloy Sponge Powder 5.5A 0.04Ohm DCR T/R
Inductor Power Molded Wirewound 4.7uH 20% 100KHz Alloy Sponge Powder 5.5A 0.035Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 8A 0.014Ohm DCR T/R

Descriptions

Descriptions of Bourns SDR1307A-4R7M provided by its distributors.

Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 25Q-Factor Ferrite 7A 0.01Ohm DCR Automotive T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5151
FIXED IND 4.7UH 7A 10 MOHM SMD
100KHz 36MHz 13A 7A 25@7.96MHz 4.7μH 10mΩ ±20% SMD,13X13MM standard mounting,SMD mount 13mm*13mm*7.3mm
7A 4.7uH ±20% 13A SMD,13x13mm Power Inductors ROHS
INDUCTOR, 4.7UH, 13A, 20%, POWER;
SDR1307A Nonstandard 0.512Dia 13.00mm 4.7muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1307A4R7M