Eaton CTX20-4P-R

Ind Power Wirewound 20.62uH/82.47uH 20% 100KHz Powdered Iron 1.9A/0.95A T/R
$ 3.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX20-4P-R.

Newark

Datasheet9 pages9 years ago

Master Electronics

Farnell

Component Distributors Inc.

Inventory History

3 month trend:
+3.92%

CAD Models

Download Eaton CTX20-4P-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNS10145T220MNV
Inductor Power Shielded Wirewound 22uH 20% 100KHz 2.3A 0.0684Ohm DCR Automotive T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD
Inductor Power Unshielded Wirewound 22uH 20% 1KHz 29Q-Factor Ferrite 2A 0.1Ohm DCR T/R
Inductor Power Unshielded Wirewound 22uH 20% 1KHz 25Q-Factor Ferrite 1.95A 0.1Ohm DCR T/R
Wurth Elektronik744776122
WE-PD2, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 22 UH, 2.04A I
Inductor Power Unshielded Drum Core 22uH 20% 2.52KHz Ferrite 2.4A 0.092Ohm DCR RDL

Descriptions

Descriptions of Eaton CTX20-4P-R provided by its distributors.

Ind Power Wirewound 20.62uH/82.47uH 20% 100KHz Powdered Iron 1.9A/0.95A T/R
CTX Series 20.62 uH 1.9 A Shielded Horizontal SMT EconoPac Toroidal Inductor
General Purpose Inductor, 20.62uH, 20%, 2 Element, Iron-Core, SMD
IND PWR 20.62UH 20% 100KHZ PWRD IRON
INDUCTOR, XFMR, EP SZ 4, 20UH, 1.9A
POWER INDUCTOR, 20.62UH, 1.9A, 20%
INDUCTOR TOROID DUAL 20.62UH SMD
Coupled Inductors 20uH 1.9A 0.084ohms
INDUCT ARRAY 2 COIL 20.62UH SMD
POWER INDUCTOR, 20.62UH, 1.9A, 20%; Product Range:ECONO-PAC CTX 4P Series; Inductance, Parallel:20.62µH; RMS Current, Parallel:1.9A; Saturation Current, Parallel:-; DC Resistance Max, Parallel:0.084ohm; Leakage Inductance:- RoHS Compliant: Yes
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX20-4P-R.
  • CTX204PR