Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1006-220ML

Inductor Power Unshielded Wirewound 22uH 20% 1KHz 25Q-Factor Ferrite 1.95A 0.1Ohm DCR T/R
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1006-220ML.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+136%

CAD Models

Download Bourns SDR1006-220ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.368
$ 0.599
Stock
201,659
37,967
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
25
25
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ind Power Bobbin Core 22uH 20% 1KHz 25Q-Factor Ferrite 1.95A T/R
Inductor Power Unshielded Wirewound 22uH 20% 1KHz 29Q-Factor Ferrite 2A 0.1Ohm DCR T/R
Inductor Power Unshielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 1.5A 0.11Ohm DCR T/R
Inductor Power Unshielded Drum Core 22uH 20% 2.52KHz Ferrite 2.4A 0.092Ohm DCR RDL
Inductor Power Wirewound 22uH 20% 100KHz Ferrite 1.95A 100mOhm DCR Automotive Blister T/R
Inductor Power Molded Wirewound 22uH 20% 100KHz Alloy Sponge Powder 2.5A 0.17Ohm DCR T/R

Descriptions

Descriptions of Bourns SDR1006-220ML provided by its distributors.

Inductor Power Unshielded Wirewound 22uH 20% 1KHz 25Q-Factor Ferrite 1.95A 0.1Ohm DCR T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
INDUCTOR, FILTER, IND 22UH, TOL 20%,CUR 1.95A, POWER SMT, CASE1006,DCR 0.10 OHMS
INDUCTOR, POWER, 22UH, 1.95A, 20%, FULL REEL; Product Range:SDR1006 Series; Inductance:22 H; Inductance Tolerance: 20%; Inductor Construction:Unshielded; DC Resistance Max:0.1ohm; RMS Current (Irms):1.95A; Packaging:Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1006-220ML.