Wurth Elektronik 744776122

WE-PD2, Unshielded Wire-wound SMD Inductor With Ferrite Core, 22 Uh, 2.04A I
$ 1.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744776122.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.37%

CAD Models

Download Wurth Elektronik 744776122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3535
Wurth Elektronik784775122
Inductor, Aec-Q200, 22Uh, Unshld, 1.76A Rohs Compliant: Yes |Würth Elektronik 784775122
Inductor Power Unshielded Wirewound 22uH 20% 1MHz Ferrite 2.35A 0.11Ohm DCR Automotive AEC-Q200 T/R
Inductor Power Unshielded Wirewound 22uH 20% 100KHz 3.1A 0.085Ohm DCR T/R
Inductor Power Unshielded Drum Core 22uH 20% 2.52KHz Ferrite 2.4A 0.092Ohm DCR RDL
Inductor Power Unshielded Wirewound 22uH 20% 1KHz 29Q-Factor Ferrite 2A 0.1Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744776122 provided by its distributors.

WE-PD2, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 22 UH, 2.04A I
FIXED IND 22UH 2.04A 100 MOHM / POWER-CHOKE WE-PD2
10KHz 16MHz 2.07A 2.04A 22¦ÌH 100m¦¸ ¡À20% , 10mm*9mm*5.9mm
WE-PD2 Nonstandard 0.394Lx0.354W 10.00mmx9.00mm 22muH
Wurth Elektronik 744776122 パワーインダクタ
Inductor, Un-Shielded, 22Uh, 2.07A, Smd; Inductance:22Μh; Rms Current (Irms):2.04A; Inductor Construction:Unshielded; Saturation Current (Isat):2.07A; Product Range:We-Pd2 Series; Inductor Case/Package:-; Dc Resistance Max:100Mohm Rohs Compliant: Yes |Würth Elektronik 744776122

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)