
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 283-4372-1-ND | 5,476 | 1 | Cut Tape | ||||||||
| TME | CB61F15A-TR2 | 0 | 5K | 5h | ||||||||
| TTI | CB61F15A-TR2 | 0 | 5K | Tape & Reel | 19h | |||||||
| Sager Electronics | CB61F15A-TR2 | 0 | 5K | Tape & Reel | ||||||||
| Newark | CB61F15A-TR2 | 0 | 5K | Tape & Reel |
Download Eaton CB61F15A-TR2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Eaton CB61F15A-TR2 provided by its distributors.
Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names: