Eaton BK1/S506-200-R

Cartridge Fuse, 200Ma, 5Mm X 20Mm, 250V Rohs Compliant: Yes |Eaton Bussmann BK1-S506-200-R
$ 0.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK1/S506-200-R.

IHS

Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

TME

Master Electronics

Inventory History

3 month trend:
+27.78%

Alternate Parts

Price @ 1000
$ 0.727
$ 4.92
Stock
16,950
6,721
Authorized Distributors
6
6
Current Rating
200 mA
200 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
250 V
Mount
Holder
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST250
Fuse Micro Slow Blow Acting 0.25A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.3111
Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature 0.25A 250V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton
Littelfuse0313.250HXP
Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL

Descriptions

Descriptions of Eaton BK1/S506-200-R provided by its distributors.

Cartridge Fuse, 200Ma, 5Mm X 20Mm, 250V Rohs Compliant: Yes |Eaton Bussmann BK1-S506-200-R
Fuse, Cartridge, Time Delay, 200 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S506"
Electric Fuse, Time Delay Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Bag

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK1-S506-200-R
  • BK1S506-200-R