Eaton BK/S506-200-R

Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Carton
$ 4.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/S506-200-R.

IHS

Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

Sager Electronics

TME

Inventory History

3 month trend:
-0.47%

Alternate Parts

Price @ 1000
$ 4.92
$ 0.727
Stock
6,721
17,394
Authorized Distributors
6
6
Current Rating
200 mA
200 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
-
Mount
Holder, Surface Mount
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST250
Fuse Micro Slow Blow Acting 0.25A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.3111
Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0313.250HXP
Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL
Littelfuse0312.250HXP
Fuse Cartridge Fast Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UKCA/UL

Descriptions

Descriptions of Eaton BK/S506-200-R provided by its distributors.

Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse, Cartridge, Time Delay, 200 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S506"
Electric Fuse, Time Delay Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, 5x20mm
FUSE, CARTRIDGE, 200mA 5X20MM TIME DELAY; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:200mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Product Range:S506 Series; Diameter:5.2mm RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S506-200-R
  • BKS506-200-R