Eaton BK1/S506-1.6-R

Cartridge Fuse, 1.6A, 5Mm X 20Mm, 250V Rohs Compliant: Yes |Eaton Bussmann BK1-S506-1-6-R
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK1/S506-1.6-R.

IHS

Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.21%

Alternate Parts

Price @ 1000
$ 0.55
$ 2.58
Stock
165,593
60,060
Authorized Distributors
6
6
Current Rating
1.6 A
1.6 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
250 V
Mount
Holder, Surface Mount
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Subminiature 2A 300V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Littelfuse38312000000
Fuse Subminiature Slow Blow Acting 2A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Littelfuse36912000000
Inline fuse holders with wires; LITTELFUSE; 36912000000; PSE, cULus; Radial; 2 A; Through Hole
Littelfuse38312000410
Fuse Cartridge Slow Blow Acting 2A 300V Radial 8.5 X 8mm Thermoplastic Bulk VDE
Bel FuseRST2
Fuse Micro Slow Blow Acting 2A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3120
MINIATURE FUSE Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Eaton BK1/S506-1.6-R provided by its distributors.

Cartridge Fuse, 1.6A, 5Mm X 20Mm, 250V Rohs Compliant: Yes |Eaton Bussmann BK1-S506-1-6-R
Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Bag
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S506"
Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK1-S506-1-6-R
  • BK1-S506-1.6-R
  • BK1/S506-1.6R
  • BK1S506-1.6-R
  • BK1S506-1.6R