Eaton BK1/S506-1-R

Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Bag
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK1/S506-1-R.

Future Electronics

Datasheet2 pages16 years ago

IHS

TME

Inventory History

3 month trend:
+46.18%

Alternate Parts

Price @ 1000
$ 0.517
$ 3.41
$ 3.41
Stock
364,696
90,484
90,484
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
250 V
Mount
Holder, Surface Mount
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ss-5H Radial Td Fuse Ammo Pack/ Ammo Pack |Eaton Bussmann SS-5H-1.25A-AP
Fuse Subminiature Slow Blow Acting 1.25A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo
Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.3118
Fst 5X20, 1.25 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1517
SCHURTER 0034.1517 Cartridge Fuse, FSF Series, 1.25 A, 250 V, 5mm x 20mm, 0.2" x 0.79"

Descriptions

Descriptions of Eaton BK1/S506-1-R provided by its distributors.

Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Bag
Fuse, Cartridge, Time Delay, 1 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S506"
Electric Fuse, Time Delay Blow, 1A, 250VAC, 35A (IR), Inline/holder
S506 1A Buss Td Bk1 1000 Bag -R Rohs Compliant: Yes |Eaton Bussmann BK1/S506-1-R
FUSE 1A 250V TLAG GLS 5X20 IEC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK1-S506-1-R
  • BK1S506-1-R