Eaton BK1/S501-500-R

Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Ceramic Poly Bag
$ 0.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK1/S501-500-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages19 years ago

Future Electronics

Master Electronics

TME

Inventory History

3 month trend:
-29.10%

Alternate Parts

Price @ 1000
$ 0.833
$ 3.25
Stock
10,802
14,333
Authorized Distributors
6
6
Current Rating
500 mA
500 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
250 V
Mount
Holder
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1514
SCHURTER 0034.1514 Cartridge Fuse, FSF Series, 630 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A
Littelfuse0218.630MXP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
Fuse Miniature Slow Blow Acting 0.6A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton
Fuse Miniature Fast Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Eaton BK1/S501-500-R provided by its distributors.

Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Ceramic Poly Bag
Fuse, Cartridge, Fast Acting, 500 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S501"
Electric Fuse, Fast Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
S501 Series Fast-Acting 250 VAC 0.5 A Ø 5 x 20 mm Axial Ceramic Cartridge
S501 500mA BUSS FA BK1 1000 BAG -R / Bulk RoHS Compliant: Yes
FUSE 500MA 250V FAST CERAM IEC
250V 0.038A2S 1.5KA Ceramics,Tube barrel 500mA 5mm*20mm
FUSE CERAMIC 500MA 250VAC 5X20MM
FUSE (S501) HBC Q/B 500MA 20MM
S501 500mA BUSS FA BK1 1000 BA
BK1/S501-500-R, EATON ELECTRONICS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK1-S501-500-R
  • BK1S501-500-R