Eaton BK1/GMA-1-R

Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass Bag CSA/PSE/UL
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK1/GMA-1-R.

TME

Datasheet2 pages9 years ago

IHS

Master Electronics

Inventory History

3 month trend:
+51.84%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.312
$ 1.427
Stock
30,089
39,948
Authorized Distributors
6
6
Current Rating
1 A
1 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
250 V
Mount
Holder, Surface Mount
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0034.1517
SCHURTER 0034.1517 Cartridge Fuse, FSF Series, 1.25 A, 250 V, 5mm x 20mm, 0.2" x 0.79"
Bel Fuse5ST 125-R
Fuse, Cartridge, Time Delay, 125 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ST"
Bel Fuse0659C1250-12
Fuse Cartridge Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Ceramic Bulk
Bel Fuse5HT 1.25-R
Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Ceramic
Ss-5H Radial Td Fuse Ammo Pack/ Ammo Pack |Eaton Bussmann SS-5H-1.25A-AP
Fuse Subminiature Slow Blow Acting 1.25A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo

Descriptions

Descriptions of Eaton BK1/GMA-1-R provided by its distributors.

Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass Bag CSA/PSE/UL
Fuse, Cartridge, Fast Acting, 1 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", GMA"
Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder
Gma 1A Buss Fa Bk1 1000 Bag -R/ Bulk |Eaton Bussmann BK1/GMA-1-R
FUSE 1A 250V FAST GLASS 5X20 UL
250V 0.48A2S Cartridge,Glass 1A 5mm*20mm
BK1/GMA-1-R, EATON ELECTRONICS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK1-GMA-1-R
  • BK1GMA-1-R
  • BK1GMA1R