Eaton GMA-1A

Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL
$ 1.427
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMA-1A.

Inventory History

3 month trend:
+57.72%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.427
$ 0.312
Stock
39,948
30,099
Authorized Distributors
6
6
Current Rating
1 A
1 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
-
Mount
Through Hole
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2007-03-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse80711250440
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Littelfuse80711250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Schurter3403.0275.23
Electric Fuse, Time Lag Blow, 1.25A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3118
Fst 5X20, 1.25 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Eaton GMA-1A provided by its distributors.

Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL
Electric Fuse, Fast Blow, 1A, 250VAC, 100A (IR), Through Hole, 5x20mm
5 x 20mm Fast-acting Glass Tube Fuses | GMA 1A BUSS FUSE
Fuse, 1A, 250VAC, Fast Acting, 5X20mm Glass Body, Miniature
Fuse Miniature 1A 250V Fast 2-Pin Cartridge Holder
GMA-1A - Bussmann Edison GMA-1A GMA 1A BUSS FUSE
BRASS ENDCAPS NORTH AMERICAN STANDARDS 5 PER PKG
Eaton Bussmann GMA-1A - GMA-1A
FUSE, CARTRIDGE, 1A, 5X20MM, FAST ACTING; FUSE, CARTRIDGE, 1A, 5X20MM, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:1A; Breaking Capacity:35A @ 250VAC / 10kA @ 125VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; Series:GMA; Current Rating:1A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMA/1A
  • GMA1A