Eaton BK/S501-8-R

Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic Carton
$ 3.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/S501-8-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages19 years ago

Farnell

Newark

TME

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse520101
Fuse, 10 Amps, 300VAC/DC
Fuse, Cartridge, Fast Acting, 10 A, 250 VAC, 6.3mm x 32mm, 1/4 x 1-1/4, AGC
Schurter0001.1014
SCHURTER 0001.1014 Cartridge Fuse, SP Series, 10 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA
Fuse Cartridge Slow Blow Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Fuse; Cylinder; Time Lag; 10 A; 5x20mm; Ceramic; Cartridge; 250 VAC; DCR 0.0061 Ohms

Descriptions

Descriptions of Eaton BK/S501-8-R provided by its distributors.

Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic Carton
Fuse, Cartridge, Fast Acting, 8 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S501"
Electric Fuse, Fast Blow, 8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
FUSE, CARTRIDGE, 8A, 5X20MM, FAST ACTING; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:8A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; Product Range:S501 Series; Fuse Body Material:Ceramic RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S501-8-R
  • BKS501-8-R