Eaton BK/S500-8-R

Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Carton
$ 0.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/S500-8-R.

TME

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

IHS

Fuses Unlimited

element14 APAC

Inventory History

3 month trend:
+7.19%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.826
$ 0.531
Stock
23,195
18,539
Authorized Distributors
6
6
Current Rating
8 A
8 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
-
Mount
Holder, Surface Mount
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse520101
Fuse, 10 Amps, 300VAC/DC
Schurter0001.1014
SCHURTER 0001.1014 Cartridge Fuse, SP Series, 10 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA
Littelfuse0217010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Eaton BK/S500-8-R provided by its distributors.

Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse; Cylinder; Fast Acting; 5A; Dims 5x20mm; Glass; Cartridge; 250VAC; DCR 0.015 Ohms
Fuse, Cartridge, Fast Acting, 8 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S500"
Fuse, Cartridge, 8A, 5X20Mm, Fast Acting; Voltage Rating Vac:250V; Fusible, Intensidad:8A; Capacidad De Ruptura De Intensidad Ac:80A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5.2Mm |Eaton Bussmann BK/S500-8-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S500-8-R
  • BKS500-8-R