Eaton BK/S500-50-R

Fuse Miniature Fast Acting 0.05A 250V Holder Cartridge 5 X 20mm Glass Carton
$ 3.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/S500-50-R.

TME

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

IHS

Fuses Unlimited

Sager Electronics

Inventory History

3 month trend:
-0.29%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.471
$ 2.452
Stock
74,696
6,699
Authorized Distributors
6
6
Current Rating
50 mA
50 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
-
Mount
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.20
Introduction Date2005-10-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter0034.3105
Fuse Cartridge Slow Blow Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Miniature Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
BUSSMANN BY EATON S501-6.3-R Cartridge Fuse, S501 Series, 6.3 A, 250 V, 5mm x 20mm, 1.5 kA
Fuse; Cylinder; Fast Acting; 0.063A; Dims 5x20 mm; Glass; Cartridge; 250VAC; Clip
Littelfuse0217.063MXP
Electric Fuse, Fast Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0218.063HXP
Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Eaton BK/S500-50-R provided by its distributors.

Fuse Miniature Fast Acting 0.05A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse; Cylinder; Fast Acting; 4A; Dims 5x20mm; Glass; Cartridge; 250VAC; DCR 0.022 Ohms
Fuse, Cartridge, Fast Acting, 50 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S500"
Electric Fuse, Fast Blow, 0.05A, 250Vac, 35A (Ir), Inline/Holder, 5X20Mm
FUSE, CARTRIDGE, 50mA, 5X20MM, FAST ACT;; FUSE, CARTRIDGE, 50mA, 5X20MM, FAST ACT; Voltage Rating VAC:250V; Fuse Current:50mA; Breaking Capacity:35A @ 250VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; Series:S500; Current Rating:50mA; Diameter:5.2mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S500-50-R
  • BKS500-50-R