Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton S500-63-R

Fuse Miniature Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S500-63-R.

TME

Datasheet2 pages9 years ago

Electro Sonic

element14 APAC

Sager Electronics

Newark

Inventory History

3 month trend:
-45.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Littelfuse0218.080MXP
Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Slow Blow Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0217.080MXP
Electric Fuse, Fast Blow, 0.08A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass Carton UL/VDE
Littelfuse0218.080HXP
250V 0.0258A²S 35A Slow fuse Cartridge,Glass 80mA base mount 5mm(Length)*20mm(width)
Bel Fuse5ST 80-R
Fuse, Cartridge, Time Delay, 80 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ST"

Descriptions

Descriptions of Eaton S500-63-R provided by its distributors.

Fuse Miniature Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
Electric Fuse, Fast Blow, 6.3A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
Eaton glass fuse, Eaton Bussmanseries, 6.3A, 250V AC, 5 x 20mm, fuse speedF
FUSE, QUICK BLOW, 6.3A; Blow Characteristic:Fast Acting; Fuse Current:6.3A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:-; Product Range:S500 Series; Breaking Capacity Current AC:63A RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S500-6-3-R
  • S500-6.3-R
  • S500-6.3R
  • S500-63R