Eaton BK/PCF-1/2-R

Fuse, PCB Leaded, 500 mA, 250 VAC, 450 VDC, PC-Tron, Fast Acting, Radial Leaded
$ 5.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/PCF-1/2-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet2 pages18 years ago

Newark

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fuse, PCB Leaded, 500 mA, 250 VAC, 450 VDC, PC-Tron, Fast Acting, Radial Leaded
Fuse Subminiature Fast Acting 0.5A 250V Radial 8.89 X 4.67 X 8.77mm Carton CSA/UL
Electric Fuse, Fast Blow, 0.5A, 250VAC, 450VDC, 50A (IR), Through Hole, ROHS COMPLIANT
Electric Fuse, Fast Blow, 0.5A, 250VAC, 450VDC, 50A (IR), Through Hole, ROHS COMPLIANT

Descriptions

Descriptions of Eaton BK/PCF-1/2-R provided by its distributors.

Fuse, PCB Leaded, 500 mA, 250 VAC, 450 VDC, PC-Tron, Fast Acting, Radial Leaded
FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 450VDC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT
FUSE, PCB, 500mA, 450V, FAST ACTING; Fuse Current:500mA; Voltage Rating VAC:250VAC; Product Range:PC-Tron Series; Voltage Rating VDC:450VDC; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded; Fuse Mounting:Through Hole RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-PCF-1-2-R
  • BK/PCF-1-2-R
  • BKPCF-1/2-R